Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR421G ULC LFSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AH0939
Product RangeKMR 4 Series
Your Part Number
18,785 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.889 |
| 10+ | $0.775 |
| 25+ | $0.723 |
| 50+ | $0.685 |
| 100+ | $0.645 |
| 250+ | $0.597 |
| 500+ | $0.564 |
| 1000+ | $0.533 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR421G ULC LFSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AH0939
Product RangeKMR 4 Series
Technical Datasheet
Product RangeKMR 4 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force200gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)4.6mm x 2.8mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
- KMR 4 series microminiature SMT top actuated tactile switch
- Small footprint
- Excellent tactile feel
- Ultra low current capabilities
- IP40 rated
- Low current capability
- Suitable for automotive, industrial electronics and medical equipment applications
Technical Specifications
Product Range
KMR 4 Series
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
4.6mm x 2.8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
