Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR621NG LFSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC5262
Product RangeKMR 6 Series
Your Part Number
36,974 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.977 |
| 25+ | $0.912 |
| 50+ | $0.866 |
| 100+ | $0.820 |
| 250+ | $0.763 |
| 500+ | $0.726 |
| 1000+ | $0.614 |
Price for:Each
Minimum: 10
Multiple: 10
$9.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR621NG LFSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC5262
Product RangeKMR 6 Series
Technical Datasheet
Product RangeKMR 6 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force200gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)4.2mm x 2.8mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KMR 6 Series
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
4.2mm x 2.8mm
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 32VDC
IP Rating
IP67
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for KMR621NG LFS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
