Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKMS233G LFGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.35AH0993
Product RangeKMS Series
Your Part Number
1,394 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 10+ | $0.812 |
| 25+ | $0.789 |
| 50+ | $0.777 |
| 100+ | $0.764 |
| 250+ | $0.701 |
| 500+ | $0.697 |
| 1000+ | $0.653 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMS233G LFGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.35AH0993
Product RangeKMS Series
Technical Datasheet
Product RangeKMS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force300gf
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)4.6mm x 2.8mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
KMS Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
4.6mm x 2.8mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
10mA at 32VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
