
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.680 |
| 25+ | $2.490 |
| 50+ | $2.350 |
| 100+ | $2.220 |
| 250+ | $2.060 |
| 500+ | $1.950 |
| 1000+ | $1.910 |
Product Information
Product Overview
KSC XA 96 J LFS is a KSC XA series soft sound tactile switch for SMT that offers ultra soft feedback due to a new haptic and sound proposal. It is IP67 rated, 4.9mm high momentary action tactile switch, featuring a hard actuator and an extended cage, ensuring reliability. The KSC XA series are designed to give users a positive adaptable tactile feeling. It is ideal for automotive interior and openings (gear shift paddle, steering wheel, window lift, seat adjustment modules, trunk and door handle modules), medical and industrial electronics (front panel, instrumentation).
- Soft sound, J bend terminations, long life
- Compatible with lead free reflow soldering process of SMT devices
- Electrical height for easier integration due to more precise tolerances
- 9.6 ±2.4 force newtons
- 150,000 life cycles
- 0.7 ±0.2mm electrical travel
- 4.25mm electrical height
- Operating temperature range from -40°C to 95°C
- Dielectric strength (50Hz, rt1 min.) :greater than or equal to 250Vrms
- Contact resistance : ≤100mohm, insulation resistance: ≥1000Mohm (100V)
Technical Specifications
KSC Series
Surface Mount
9.6N
6.2mm x 6.2mm
Non Illuminated
Top Actuated
Round Button
42mA at 24VDC
IP67
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
