Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR251G LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel39X4830
Re-Reel31M5210RL
Cut Tape31M5210
Product RangeKSR Series
Your Part Number
2,049 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.698 | $0.00 |
| Total Price | $6.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.884 |
| 25+ | $0.826 |
| 50+ | $0.785 |
| 100+ | $0.743 |
| 250+ | $0.693 |
| 500+ | $0.656 |
| 1000+ | $0.525 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.698 |
| 500+ | $0.662 |
| 1000+ | $0.530 |
| 1500+ | $0.512 |
| 2500+ | $0.494 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR251G LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel39X4830
Re-Reel31M5210RL
Cut Tape31M5210
Product RangeKSR Series
Technical Datasheet
Product RangeKSR Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force450gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6mm x 3.8mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
KSR Series
Switch Mounting
Surface Mount
Actuating Force
450gf
Switch Dimensions (L x W)
6mm x 3.8mm
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
