Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS231G LFSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel58M7865RL
Cut Tape58M7865
Product RangeKSS Series
Your Part Number
1,833 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.926 | $9.26 |
| Total Price | $9.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.926 |
| 25+ | $0.865 |
| 50+ | $0.822 |
| 100+ | $0.778 |
| 250+ | $0.725 |
| 500+ | $0.688 |
| 1000+ | $0.653 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS231G LFSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel58M7865RL
Cut Tape58M7865
Product RangeKSS Series
Technical Datasheet
Product RangeKSS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force250gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)5.5mm x 4.4mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
KSS Series
Switch Mounting
Surface Mount
Actuating Force
250gf
Switch Dimensions (L x W)
5.5mm x 4.4mm
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
