Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKXT 331 LHSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel25AH9714RL
Cut Tape25AH9714
Product RangeKXT3 Series
Your Part Number
6,842 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.416 | $4.16 |
| Total Price | $4.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.416 |
| 25+ | $0.407 |
| 50+ | $0.381 |
| 100+ | $0.355 |
| 250+ | $0.326 |
| 500+ | $0.307 |
| 1000+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKXT 331 LHSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel25AH9714RL
Cut Tape25AH9714
Product RangeKXT3 Series
Technical Datasheet
Product RangeKXT3 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force240gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3.5mm x 2mm
IP RatingIP60
IP RatingIP60
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KXT3 Series
Switch Mounting
Surface Mount
Actuating Force
240gf
Switch Dimensions (L x W)
3.5mm x 2mm
IP Rating
IP60
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP60
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for KXT 331 LHS
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
