Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoMDS6500AL02LLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79X5743
Product RangeMDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.730 |
| 25+ | $2.650 |
| 50+ | $2.600 |
| 100+ | $2.530 |
| 250+ | $2.410 |
| 500+ | $2.250 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoMDS6500AL02LLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79X5743
Product RangeMDS Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max300mA
Contact Voltage DC Nom30V
Product RangeMDS Series
Contact Voltage AC Nom-
Operating Force Max50gf
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
300mA
Product Range
MDS Series
Operating Force Max
50gf
Microswitch Actuator
Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
