Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoNAN0T160ASCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH5826
Product RangeNanoT Series
Your Part Number
7,726 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.932 |
| 10+ | $0.865 |
| 25+ | $0.812 |
| 50+ | $0.767 |
| 100+ | $0.693 |
| 250+ | $0.636 |
| 500+ | $0.554 |
| 1000+ | $0.497 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoNAN0T160ASCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH5826
Product RangeNanoT Series
Technical Datasheet
Product RangeNanoT Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.1mm x 1.65mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
NAN0T160AS is a NanoT series nano size tact switch. Typical applications include hearing aids, headsets, sports watch and IoT portable device.
- Ultra compact size, IP67 rated
- Integrated actuator, high life cycles
- Top actuated with SMT termination
- 160 +/- 50 force (gf)
- 300000 life (cycles)
- Bounce: ON/OFF 10ms maximum
- Operating temperature range from -40 to +85°C
- 15V DC / 20mA ratings
- 100Mohm min insulation resistance, 500mohm max contact resistance
- Withstand voltage: 250V AC (50~60Hz 2mA) for 1 min
Technical Specifications
Product Range
NanoT Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
2.1mm x 1.65mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for NAN0T160AS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
