Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS125SM12-2 LFSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AH5119
Product RangePTS125 Series
Your Part Number
998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.785 |
| 10+ | $0.688 |
| 25+ | $0.639 |
| 50+ | $0.606 |
| 100+ | $0.572 |
| 250+ | $0.529 |
| 500+ | $0.459 |
| 1000+ | $0.438 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS125SM12-2 LFSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AH5119
Product RangePTS125 Series
Technical Datasheet
Product RangePTS125 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
- PTS125 series 12mm tact switch
- Straight, top actuated
- 12mm round actuator with ribs
Technical Specifications
Product Range
PTS125 Series
Switch Mounting
Through Hole
Actuating Force
180gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
