Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS525SM08SMTR2 LFSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AH0011RL
Cut Tape26AH0011
Product RangePTS125 Series
Your Part Number
1,997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.730 | $7.30 |
| Total Price | $7.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.730 |
| 25+ | $0.676 |
| 50+ | $0.586 |
| 100+ | $0.537 |
| 250+ | $0.493 |
| 500+ | $0.441 |
| 1000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS525SM08SMTR2 LFSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AH0011RL
Cut Tape26AH0011
Product RangePTS125 Series
Technical Datasheet
Product RangePTS125 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)5.2mm x 5.2mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PTS125 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
5.2mm x 5.2mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP40
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for PTS525SM08SMTR2 LFS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
