Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS525SMG15JSMTR2 LFSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AH0009RL
Cut Tape26AH0009
Product RangePTS125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.558 | $5.58 |
| Total Price | $5.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.558 |
| 25+ | $0.519 |
| 50+ | $0.485 |
| 100+ | $0.460 |
| 250+ | $0.213 |
| 500+ | $0.209 |
| 1000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS525SMG15JSMTR2 LFSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AH0009RL
Cut Tape26AH0009
Product RangePTS125 Series
Technical Datasheet
Product RangePTS125 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)5.2mm x 5.2mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PTS125 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
5.2mm x 5.2mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP40
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
