Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS526 SK08 SMTR2 LFSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35AH5136
Product RangePTS526 Series
Your Part Number
1,240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.208 |
| 10+ | $0.183 |
| 25+ | $0.172 |
| 50+ | $0.163 |
| 100+ | $0.153 |
| 250+ | $0.142 |
| 500+ | $0.134 |
| 1000+ | $0.127 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS526 SK08 SMTR2 LFSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35AH5136
Product RangePTS526 Series
Technical Datasheet
Product RangePTS526 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force250gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.2mm x 5.2mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
- PTS526 series microminiature SMT top actuated tactile switch
- Standard actuator type
- 5.2 x 5.2mm footprint
- Commercial grade
- Momentary action function
- Gullwing SMT leads
- Suitable for IoT devices, home automation and remote controls applications
Technical Specifications
Product Range
PTS526 Series
Switch Mounting
Surface Mount
Actuating Force
250gf
Switch Dimensions (L x W)
5.2mm x 5.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
