Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS830GM140GSMTR LFSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6839
Product RangePTS830 Series
Your Part Number
9,026 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.300 |
| 25+ | $1.230 |
| 50+ | $1.170 |
| 100+ | $1.060 |
| 250+ | $0.973 |
| 500+ | $0.859 |
| 1000+ | $0.779 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS830GM140GSMTR LFSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6839
Product RangePTS830 Series
Technical Datasheet
Product RangePTS830 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.05mm x 2.6mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PTS830 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3.05mm x 2.6mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
