Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS847MM350LSMTR2 LFSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ0144
Product RangePTS847 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.497 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$2,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS847MM350LSMTR2 LFSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ0144
Product RangePTS847 Series
Technical Datasheet
Product RangePTS847 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force350gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.6mm x 2.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
- PTS847 series SMT side actuated tactile switch
- 4.6 x 2.2 x 2.6mm package
- Height 0.95mm above PCB (edge mount)
- 350gf actuation force
- SMT termination with L-shape shield
- Hard actuation
- Suitable for mobile headphone/ headset applications, Bluetooth accessory
- Suitable for health monitoring, sports watch, black box
Technical Specifications
Product Range
PTS847 Series
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
4.6mm x 2.2mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for PTS847MM350LSMTR2 LFS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
