Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1600V44Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AH5827
Product RangeRTE Series
Your Part Number
3,124 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $4.860 |
| 25+ | $4.500 |
| 50+ | $4.180 |
| 100+ | $3.850 |
| 250+ | $3.340 |
| 500+ | $3.240 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1600V44Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AH5827
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage30VDC
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RTE1600V44 is a 16-position low-profile Rotary Coded DIP Switch with through-hole right-angle termination. It has gold-plated bronze contact, LCP flush recessed rotary actuator for tool, PPS base and nickel-plated brass cover.
- Miniature size with robust metal cover in black or silver nickel finish
- 20000-cycle Electrical life
- -25 to 85°C Operating temperature range
Technical Specifications
Product Range
RTE Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Unsealed
SVHC
No SVHC (10-Jun-2022)
Switch Mounting
Through Hole
Switching Voltage
30VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Alternatives for RTE1600V44
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
