Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRTF10R1SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AH2320
Product RangeRTF Series
Your Part Number
575 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $5.290 |
| 25+ | $4.570 |
| 50+ | $4.450 |
| 100+ | $4.330 |
| 250+ | $4.220 |
| 500+ | $4.120 |
| 1000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTF10R1SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AH2320
Product RangeRTF Series
Technical Datasheet
Product RangeRTF Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage5VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelRaised
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
RTF Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
SVHC
No SVHC (10-Jun-2022)
Switch Mounting
Surface Mount
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
