Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRTF16R2JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AH2380
Product RangeRTF Series
Your Part Number
282 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 10+ | $5.100 |
| 25+ | $4.400 |
| 50+ | $4.270 |
| 100+ | $4.150 |
| 250+ | $4.050 |
| 500+ | $3.960 |
| 1000+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTF16R2JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AH2380
Product RangeRTF Series
Technical Datasheet
Product RangeRTF Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage5VDC
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
RTF Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Unsealed
SVHC
No SVHC (10-Jun-2022)
Switch Mounting
Surface Mount
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
