Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH6058
Product RangeSDS Series
Your Part Number
684 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.270 |
| 25+ | $1.100 |
| 50+ | $1.020 |
| 100+ | $0.979 |
| 250+ | $0.931 |
| 500+ | $0.896 |
| 1000+ | $0.831 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH6058
Product RangeSDS Series
Technical Datasheet
Product RangeSDS Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height5.7mm
External Width8.2mm
External Depth5mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SDS001 is a Side Actuated Detect Switch with solder terminal. The SDS series switch has silver clad phosphor bronze contact, silver plate phosphor bronze terminal and glass filled LCP actuator.
- Low actuation force (75g maximum)
- 2mm overtravel
- 100mΩ Maximum initial contact resistance
Technical Specifications
Product Range
SDS Series
Switch Terminals
Solder
Contact Voltage DC Nom
12V
External Width
8.2mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
5.7mm
External Depth
5mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
