Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS002RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH6061
Product RangeSDS Series
Your Part Number
5,295 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.290 |
| 25+ | $1.240 |
| 50+ | $1.220 |
| 100+ | $1.170 |
| 250+ | $1.120 |
| 500+ | $1.100 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS002RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH6061
Product RangeSDS Series
Technical Datasheet
Product RangeSDS Series
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height2mm
External Width4mm
External Depth5.7mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SDS002R is a SPST white surface-mount unsealed Side Actuated Detect Switch with ON-mom switch function and glass filled polyamide overtravel plunger actuator. This SDS series switch has silver clad plated phosphor bronze contacts, silver-plated phosphor bronze terminals and glass filled LCP base.
- Right-angle termination
- Low-profile
- 2mm overtravel ideal for detector applications
- 75g Maximum low actuation force
- 100mΩ Maximum initial contact resistance
- 10MΩ Minimum Insulation Resistance at 100VDC
- -40 to 85°C Operating temperature range
Technical Specifications
Product Range
SDS Series
Switch Terminals
Solder
Contact Voltage DC Nom
12V
External Width
4mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST-NC
Contact Current Max
100mA
External Height
2mm
External Depth
5.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
