Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS002RULCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52AK7171
Product RangeSDS Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.290 |
| 25+ | $1.220 |
| 50+ | $1.160 |
| 100+ | $1.050 |
| 250+ | $0.972 |
| 500+ | $0.860 |
| 1000+ | $0.782 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS002RULCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52AK7171
Product RangeSDS Series
Technical Datasheet
Product RangeSDS Series
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max10µA
Contact Voltage DC Nom1.8V
External Height2mm
External Width5mm
External Depth5.7mm
SVHCNo SVHC (10-Jun-2022)
Alternatives for SDS002RULC
1 Product Found
Technical Specifications
Product Range
SDS Series
Switch Terminals
Solder
Contact Voltage DC Nom
1.8V
External Width
5mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST-NC
Contact Current Max
10µA
External Height
2mm
External Depth
5.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
