Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSFS12RSSMTR LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7430
Product RangeSFS Series
Your Part Number
4,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.530 |
| 25+ | $2.450 |
| 50+ | $2.400 |
| 100+ | $2.350 |
| 250+ | $2.230 |
| 500+ | $2.080 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSFS12RSSMTR LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7430
Product RangeSFS Series
Technical Datasheet
Product RangeSFS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force360gf
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SFS Series
Switch Mounting
Surface Mount
Actuating Force
360gf
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
100mA at 35VDC
IP Rating
IP40
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for SFS12RSSMTR LFS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
