Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoT101MH9V3BECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH8036
Product RangeT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.750 |
| 250+ | $12.680 |
Price for:Each
Minimum: 100
Multiple: 100
$1,275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoT101MH9V3BECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH8036
Product RangeT Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
Product RangeT Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
SVHCLead
Technical Specifications
Switch Operation
On-None-On
Product Range
T Series
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
Lead
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
