Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA06H0SB1RCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.35AH7156
Product RangeTDA Series
Your Part Number
3,436 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.930 |
| 25+ | $4.610 |
| 50+ | $4.250 |
| 100+ | $3.990 |
| 250+ | $3.670 |
| 500+ | $3.310 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA06H0SB1RCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.35AH7156
Product RangeTDA Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeTDA Series
Switch TypeDIP Sealed
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
TDA Series
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Alternatives for TDA06H0SB1R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
