Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTF325CFT1540YCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AH5117
Product RangeTF3 Series
Your Part Number
173 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 5+ | $12.780 |
| 10+ | $11.920 |
| 25+ | $11.100 |
| 50+ | $10.220 |
| 100+ | $9.620 |
| 250+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTF325CFT1540YCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AH5117
Product RangeTF3 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max25A
Contact Voltage DC Nom-
Product RangeTF3 Series
Contact Voltage AC Nom250V
Operating Force Max100gf
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NO
Contact Current Max
25A
Product Range
TF3 Series
Operating Force Max
100gf
Microswitch Actuator
Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
