Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTHB001PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH3097
Product RangeTHB Series
Your Part Number
4,416 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.500 |
| 25+ | $3.280 |
| 50+ | $2.880 |
| 100+ | $2.700 |
| 250+ | $2.480 |
| 500+ | $2.240 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTHB001PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH3097
Product RangeTHB Series
Technical Datasheet
No. of Axes2
Track Resistance10kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max50V
Rotation Electrical Angle36°
Handle StyleStraight Tip
Product RangeTHB Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Axes
2
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
36°
Product Range
THB Series
Track Resistance
10kohm
No. of Switch Positions
-
Contact Voltage AC Max
50V
Handle Style
Straight Tip
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for THB001P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
