Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoY101132C203NQCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31M0508
Product RangeY Series
Your Part Number
346 In Stock
648 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.670 |
| 5+ | $29.350 |
| 10+ | $27.310 |
| 25+ | $24.980 |
| 50+ | $24.480 |
| 100+ | $23.980 |
| 250+ | $23.480 |
| 5000+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$31.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY101132C203NQCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31M0508
Product RangeY Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
Product RangeY Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom28V
Angle of Throw90°
SVHCLead (10-Jun-2022)
Product Overview
The Y101132C203NQ is a single-pole single-throw 2-position Tumbler Key Switch Lock with flat actuator style and 90° angle of throw. Zinc alloy with stainless steel facing lock, two nickel-plated brass keys, with code number, standard keys, glass filled polyester housing, silver-plated copper Q contacts, zinc alloy mounting nut, zinc-plated steel mounting clip, nickel-plated brass dress nut and epoxy terminal seal.
- UL94V-0 Flammability rating
- Anti-static switch - exceeds 20kVDC static resistance
- Wire leads and harnesses available
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Switch Operation
-
Product Range
Y Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
Lead (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
