Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoZMCJF7L0LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AH0555
Product RangeZM Series
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.230 |
| 25+ | $3.060 |
| 50+ | $2.990 |
| 100+ | $2.440 |
| 250+ | $2.310 |
| 500+ | $2.180 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMCJF7L0LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AH0555
Product RangeZM Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeZM Series
Contact Voltage AC Nom125V
Operating Force Max150gf
SVHCNo SVHC (10-Jun-2022)
Alternatives for ZMCJF7L0L
2 Products Found
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ZM Series
Operating Force Max
150gf
Microswitch Actuator
Leaf Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
