Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoZMCJF7P0TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AC3779
Product RangeZM Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.060 |
| 25+ | $2.840 |
| 50+ | $2.760 |
| 100+ | $2.390 |
| 250+ | $2.350 |
| 500+ | $2.300 |
| 1000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMCJF7P0TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AC3779
Product RangeZM Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeZM Series
Contact Voltage AC Nom125V
Operating Force Max150gf
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ZM Series
Operating Force Max
150gf
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for ZMCJF7P0T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
