Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoZMCJF7T13TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AH0565
Product RangeZM Series
Your Part Number
283 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $3.200 |
| 25+ | $3.010 |
| 50+ | $2.960 |
| 100+ | $2.400 |
| 250+ | $2.290 |
| 500+ | $2.160 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMCJF7T13TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AH0565
Product RangeZM Series
Technical Datasheet
Product RangeZM Series
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max3A
Contact Voltage DC Nom30V
External Height6.6mm
External Width12.8mm
External Depth5.8mm
SVHCNo SVHC (10-Jun-2022)
Alternatives for ZMCJF7T13T
1 Product Found
Technical Specifications
Product Range
ZM Series
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
External Width
12.8mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPDT
Contact Current Max
3A
External Height
6.6mm
External Depth
5.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
