Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.800 |
| 5+ | $28.500 |
| 10+ | $27.140 |
| 25+ | $25.610 |
| 50+ | $23.690 |
| 100+ | $22.160 |
| 250+ | $19.860 |
Product Information
Product Overview
Don't let the small body of this headphone fool you, it is a very strong contender for best set of headphones in this price range. Stellar Labs truly outdid themselves when designing the 35-8875, the 40mm extremely-dynamic drivers make for a fantastic listening experience. The soft leatherette ear-pads and adjustable headband only make listening to these headphones that much more enjoyable. The 35-8875 also offers a convenient quick disconnect on the left ear-cup of headset. Even the cable provided with these headphones is of fantastic build quality. The cable is covered in a woven TPE fabric and both ends of the cable feature a gold plated 3.5mm connector.
- 40mm dynamic full range drivers
- Impedance: 16 ohms
- Frequency range: 16 ~ 20,000 Hz
- SPL: 105 dB +/-3dB/mW
- Overall depth: 3"
- Overall height 9” (4" folded)
- Overall width: 9"
- 3.9ft detachable TPE fabric coated cable with in-line mic and gold plated 3.5mm plugs
Technical Specifications
16Hz
16ohm
3.5mm Connector
-
20kHz
Dynamic
3.9ft
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate