Print Page
IHDP01A
FM Receiver, Portable, HD Radio, 87.5MHz to 107.9MHz, TFT Display, 5VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUDIOVOX ELECTRONICS
Manufacturer Part NoIHDP01ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94W8206
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.220 |
Price for:Each
Minimum: 1
Multiple: 1
$71.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUDIOVOX ELECTRONICS
Manufacturer Part NoIHDP01ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94W8206
Technical Datasheet
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
The iHD-P01A portable HD Radio with FM receiver will provide you all of the great benefits of HD Radio Technology on the go, such as access to over 2,100 HD radio broadcasting stations offering 1,300 additional HD2/HD3 channels which are adjacent to traditional main stations, providing new original formats on the FM dial. The iHD-P01A also features program Service Data (PSD) providing song name, artist, station ID and other relevant streams as well as crystal-clear digital sound and iTunes Tagging.
- Preset channel capability lets you program your 10 favourite channels for TV and satellite or cable
- Audio input and TV input keys make it easy to manage your home theatre components
- Learning capability lets you capture functions from your original component remotes
- Macro capability (up to 6 activities) simplifies multi-step routines into a single step
- Illuminates with green backlit keypad
- Includes codes and support for streaming media players, like AppleTV and Roku
- Red, green, yellow and blue keys access advanced cable, satellite, or Blu-ray functions
- Controls TV, SAT
- Supports over 400 brands
- Simple setup with brand code search and direct code entry
- Digital sub-channel capability (like 59.1)
- Menu and guide support
- Channel lock automatically sends channel change commands to the component that changes channels
- Requires 2 AAA batteries (sold separately)
Contents
iHD-P01, Portable HD radio receiver, Earphones, USB charging cable, Quick start guide.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate