Need more?
| Quantity | Price |
|---|---|
| 1+ | $82.400 |
| 5+ | $78.080 |
| 10+ | $75.890 |
| 25+ | $72.560 |
| 50+ | $67.990 |
| 100+ | $63.550 |
| 250+ | $59.560 |
Product Information
Product Overview
The MP700133 addresses the compatibility problem between your existing AV receiver and the latest HDR source, streamlining your AV setup for added convenience. Furthermore, the HDMI matrix switch enables the connection of up to four 4K HDR signal sources to two HD displays or monitors. Additionally, it offers the capability to extract audio signals from HDMI inputs, providing output options via SPDIF, Toslink optical fiber, or a 3.5mm headphone stereo jack.
- Input Interface: HDMIx4
- Output Interface: HDMIx2, optical fiber x2, AUXx2
- Resolution Format: 480i/480P/576i/720P/1080i/1080P/2160P (support HDR/Dolby Vision)
- Colour Depth: 8/10/12Bit@1080P 8bit@2160P
- Audio Format: Dolby HD/DTS HD/Dolby Atoms/Dolby AC3/DTS/LPCM, etc.
- Transmission Bandwidth: 25MHz to 600MHz
- Transmission Rate: 0.75Gbps to 18Gbps
- AUX Output Amplitude: 2V RMS (1kHz@0dB)
- Input Line Length: 2160P/AWG 26 ≤4m; 1080P/AWG 26 ≤10m
- Output cable Length: 2160P/AWG 26 ≤5m; 1080P/AWG 26 ≤12m
Applications
Audio & Video, Broadcast & Studio, High Resolution Monitor, Consumer Electronics, Multimedia
Contents
x1 HDMI Switch; x1 Power Adapter; x1 Coaxial TV Cable 1.85m; x1 In-line Amplifier; x2 Mounting Stickers
Technical Specifications
Multicomp Pro HDMI Switches
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate