2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. TV Mounts & Stands
                                                                                                  Print Page

                                                                                                  50-14445

                                                                                                  Television Stand, Table Top, Universal, Economy, For Most Sets Up To 32"

                                                                                                  PRO SIGNAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PRO SIGNAL 50-14445
                                                                                                  PRO SIGNAL 50-14445
                                                                                                  PRO SIGNAL 50-14445
                                                                                                  PRO SIGNAL 50-14445
                                                                                                  PRO SIGNAL 50-14445
                                                                                                  PRO SIGNAL 50-14445
                                                                                                  PRO SIGNAL 50-14445
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part No50-14445
                                                                                                  Newark Part No.78Y7653
                                                                                                  See all Technical Docs
                                                                                                  80 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$14.600
                                                                                                  4+$13.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.60
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PRO SIGNAL
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part No50-14445
                                                                                                  Newark Part No.78Y7653
                                                                                                  Maximum Screen Size32"
                                                                                                  Bracket TypeDesk Mount
                                                                                                  Load Max30lb
                                                                                                  VESA Standard-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Universal Television Replacement Stand Kit Sets up to 32" Compact TV stand kit is perfect for newer flat panel televisions that were mounted to the wall, but are to be moved to tabletop use. Universal brackets attach to the VESA mounts on the rear of the set, in the same manner as conventional wall mounts, and provide secure tabletop positioning. Low profile open design allows easy access to rear connections, easing cable routing. Kit includes all screws and related hardware for attaching most televisions.

                                                                                                  • Fully adjustable stance width
                                                                                                  • Multiple height settings to accommodate most televisions
                                                                                                  • All metal construction
                                                                                                  • Ideal for use with televisions up to 32"
                                                                                                  • Supports up to 30lbs.
                                                                                                  • Pro Signal products are rated 4.2 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Technical Specifications

                                                                                                  Maximum Screen Size

                                                                                                  32"

                                                                                                  Load Max

                                                                                                  30lb

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bracket Type

                                                                                                  Desk Mount

                                                                                                  VESA Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG