Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDWM1327SE
Newark Part No.68X3927
Also Known AsGTIN UPC EAN: 037332183514
Technical Datasheet
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $76.200 |
5+ | $70.480 |
10+ | $64.770 |
25+ | $60.720 |
50+ | $57.820 |
100+ | $56.160 |
Price for:Each
Minimum: 1
Multiple: 1
$76.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDWM1327SE
Newark Part No.68X3927
Also Known AsGTIN UPC EAN: 037332183514
Technical Datasheet
Maximum Screen Size13" to 27"
Bracket TypeTilt Mount
Load Max15kg
VESA StandardVESA 75x75, 100x100
Product Range-
Product Overview
VESA-compliant swivel/tilt wall mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home, office, hotels, bars and restaurants, it fits most flat panel displays from 13 to 27 inches.
- Full-motion swivel arm adjusts for angle
- Mounting hardware included
- 180° swivel and -15° to +15° tilt capability provides comfortable viewing from multiple angles
- Supports up to 33 lb
- Scratch-resistant powder-coated finish
- Fully assembled for immediate installation
Contents
DWM1327SE swivel/tilt wall mount, (4) M4 screws, (4) M5 screws, (4) Anchor bolts, (4) Concrete anchors, Hex key 4mm, Hex key 5mm, Manual.
Technical Specifications
Maximum Screen Size
13" to 27"
Load Max
15kg
Product Range
-
Bracket Type
Tilt Mount
VESA Standard
VESA 75x75, 100x100
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate