2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. PA Speakers - Accessories
                                                                                                  Print Page

                                                                                                  FA81-6

                                                                                                  Tile Bridge, For 6 " Strategy Speakers, Steel, 23.6 " x 14.12 " x 0.25 "

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ATLAS SOUND FA81-6
                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoFA81-6
                                                                                                  Newark Part No.58AC2867
                                                                                                  Product RangeStrategy Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$25.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.85
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoFA81-6
                                                                                                  Newark Part No.58AC2867
                                                                                                  Product RangeStrategy Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeTile Bridge
                                                                                                  For Use WithAtlas Sound Strategy Series 6" Speakers
                                                                                                  Product RangeStrategy Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Strategy Series™ tile bridge for 6" speakers is designed to prevent ceiling tile sag by distributing the speaker assembly weight to the ceiling’s support members. Model FA81-6 accepts enclosure Model Series FA95-6 and FA97-6, Plaster Ring Model FAPR-6 and is constructed of 24-gauge electro-galvanized steel.

                                                                                                  • Accepts both FA97-6 and FA95-6 enclosures and FAPR-6 plaster ring
                                                                                                  • Constructed of 24-gauge electro-galvanized steel
                                                                                                  • Prevents ceiling sag by distributing speaker assembly's weight across entire tile
                                                                                                  • Height: 23 5/8" (60.0075 cm)
                                                                                                  • Width: 14 1/8" (35.8775 cm)
                                                                                                  • Depth: 1/4" (0.635 cm)
                                                                                                  • Diameter: 8 1/4" (20.95cm)
                                                                                                  • Shipping Weight: 1.00 lb (0.45 kgs)

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Tile Bridge

                                                                                                  Product Range

                                                                                                  Strategy Series

                                                                                                  For Use With

                                                                                                  Atlas Sound Strategy Series 6" Speakers

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG