Print Page
50-14895
IR Over Coax Coupler, With Power Supply
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $21.190 | $5.050 |
| 4+ | $19.070 | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-14895Copy
Newark Part No.93T9099
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
IR Over Coax Coupler This product is ideal for transferring an IR signal over a new or existing coaxial line. This product functions as the extractor for the IR signal, to insert the IR signal into the cable, use <gt/> to do so. This piece also requires at least one emitter to transmit the signal to your AV equipment. <gt/> to see the entire line of Stellar Labs IR equipment.
- Allows IR signals to be carried over existing coaxial cable, along with CATV or antenna signals
- Perfect in retrofit applications
- Compatible with all Stellar Labs IR targets and emitters
- Multiple IR injectors can feed a single IR coupler
- Compatible with 38KHz and 56KHz IR systems
- Requires 12VDC, AC adapter included
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate