Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoROLP/R/MAINS BASE
Newark Part No.26R6965
Product RangeRoshini Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.870 |
| 5+ | $72.770 |
| 10+ | $71.750 |
| 25+ | $70.060 |
| 50+ | $66.680 |
| 100+ | $60.490 |
| 250+ | $55.040 |
Price for:Each
Minimum: 1
Multiple: 1
$79.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoROLP/R/MAINS BASE
Newark Part No.26R6965
Product RangeRoshini Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesMultiple Tones
Sound Pressure Level (SPL)102dB
IP / NEMA RatingIP54, IP65
Product RangeRoshini Series
Resonant Frequency-
Current Consumption16mA
External Depth93mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
230V
Tones
Multiple Tones
IP / NEMA Rating
IP54, IP65
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
102dB
Product Range
Roshini Series
Current Consumption
16mA
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate