Stacklight - SL Series Audio Signal Indicator Units :
5 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67X5682 | Each | 1+ $134.180 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | -30°C | 60°C | |||||
67X5681 | Each | 1+ $185.880 | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | -30°C | 60°C | |||||
67X5620 | Each | 1+ $155.470 5+ $139.920 10+ $132.150 | 120V | - | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 21mA | -30°C | 60°C | |||||
67X5680 | Each | 1+ $176.890 5+ $159.190 10+ $150.350 | 120V | - | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 41mA | -30°C | 60°C | |||||
67X5621 | Each | 1+ $150.310 | 24V | 24V | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 39mA | -30°C | 60°C | |||||