MP Buzzers Audio Signal Indicator Units:
190 Products FoundFind a huge range of Audio Signal Indicator Units at Newark Electronics Mexico. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Moflash Signalling, Auer Signal, Fulleon, Edwards Signaling Products & Clifford And Snell
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.850 | - | 12V | 2 Tone | 122dB | - | - | - | 1A | 245mm | - | - | ||||||
47T4095 | EATON CUTLER HAMMER | Each | 1+ $126.780 | 30V | 30V | Continuous | 83dB | IP40, NEMA 12 | RMQ-Titan M22 Series | - | - | 1.2" | -25°C | 70°C | ||||
92F6383 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $457.620 5+ $443.680 | 120V | - | Continuous | 103dBA | NEMA 4X, NEMA 12, NEMA 12K | 876 Series | - | 130mA | 84mm | - | - | ||||
92F6372 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $79.250 5+ $71.320 10+ $67.360 | - | 24V | Continuous | - | - | E100 Series | 2.8kHz | 18mA | 44mm | 0°C | 55°C | ||||
BANNER ENGINEERING | Each | 1+ $151.670 | - | 30V | Continuous | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
92F6374 | Each | 1+ $384.220 5+ $372.520 | 120V | - | Continuous | 88dBA | - | 340 Series | - | 62mA | 102mm | - | - | |||||
92B9854 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $464.220 5+ $441.020 | - | 24V | Continuous | 101dBA | - | 877 Series | - | 160mA | 84mm | - | - | ||||
41B8185 | Each | 1+ $47.600 5+ $46.160 10+ $43.780 | - | - | - | 92dB | - | - | - | - | - | - | - | |||||
67X5682 | Each | 1+ $134.180 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||||
67X5681 | Each | 1+ $184.140 | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | - | -30°C | 60°C | |||||
Each | 1+ $88.740 10+ $81.450 25+ $80.420 50+ $78.560 100+ $73.780 More Pricing... | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | ||||||
PATLITE (U.S.A.) | Each | 1+ $224.870 | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
Each | 1+ $51.470 5+ $47.150 10+ $45.910 25+ $45.100 50+ $43.160 More Pricing... | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | ||||||
Each | 1+ $99.330 10+ $91.240 25+ $90.080 50+ $88.030 100+ $82.720 More Pricing... | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | ||||||
Each | 1+ $50.740 5+ $46.420 10+ $45.180 25+ $44.370 50+ $42.430 More Pricing... | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C | ||||||
67X5620 | Each | 1+ $150.960 5+ $135.850 10+ $128.320 | 120V | - | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 21mA | - | -30°C | 60°C | |||||
67X5680 | Each | 1+ $171.730 5+ $154.560 10+ $145.980 | 120V | - | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 41mA | - | -30°C | 60°C | |||||
Each | 1+ $51.470 5+ $47.150 10+ $45.910 25+ $45.100 50+ $43.160 More Pricing... | - | 24V | Multiple | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | ||||||
MOFLASH SIGNALLING | Each | 1+ $27.180 5+ $24.890 10+ $24.430 25+ $23.930 50+ $22.770 More Pricing... | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | |||||
Each | 1+ $23.790 5+ $21.790 10+ $21.370 25+ $20.940 50+ $19.930 More Pricing... | - | 28V | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 35mm | -20°C | 60°C | ||||||
Each | 1+ $208.280 10+ $180.790 25+ $174.230 50+ $167.080 100+ $154.170 More Pricing... | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | ||||||
Each | 1+ $122.380 10+ $112.420 25+ $111.000 50+ $108.460 100+ $101.910 More Pricing... | - | 24V | Multiple Tones | 100dB | IP65 | YA30 Series | - | 32mA | 85mm | -25°C | 55°C | ||||||
18K7923 | Each | 1+ $341.450 5+ $308.860 10+ $273.990 25+ $255.540 50+ $233.860 | 230VAC | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | |||||
18K7934 | Each | 1+ $51.430 5+ $47.120 10+ $45.890 25+ $45.060 50+ $43.120 More Pricing... | - | 35VDC | Multiple Tones | 106dB | IP65 | - | - | 6mA | 100mm | -25°C | 70°C | |||||
Each | 1+ $240.260 10+ $208.540 25+ $200.970 50+ $192.730 100+ $177.840 More Pricing... | 230VAC | - | Multiple Tones | 110dB | IP65 | - | - | 7mA | 128mm | -35°C | 66°C | ||||||