Intermittent Audio Signal Indicator Units:
6 Products FoundFind a huge range of Intermittent Audio Signal Indicator Units at Newark Electronics Mexico. We stock a wide range of Audio Signal Indicator Units, such as Continuous, Multiple Tones, 32 Tone & Multiple Audio Signal Indicator Units from the worlds top manufacturers including: Multicomp Pro & Moflash Signalling
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2830 RoHS | MULTICOMP PRO | Each | 1+ $70.570 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | 60mA | 68mm | -25°C | 65°C | ||||
85AK2829 RoHS | MULTICOMP PRO | Each | 1+ $70.570 | 12V | 12V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | 60mA | 68mm | -25°C | 65°C | ||||
85AK2831 RoHS | MULTICOMP PRO | Each | 1+ $70.570 | 110V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | 20mA | 68mm | -25°C | 65°C | ||||
85AK2832 RoHS | MULTICOMP PRO | Each | 1+ $70.570 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | 20mA | 68mm | -25°C | 65°C | ||||
Each | 1+ $86.270 5+ $78.630 10+ $77.530 25+ $75.710 50+ $72.070 More Pricing... | 230V | - | Intermittent | 100dB | IP44 | AB6 Series | 30mA | 64mm | -20°C | 45°C | ||||||
Each | 1+ $86.270 5+ $78.630 10+ $77.530 25+ $75.710 50+ $72.070 More Pricing... | - | 24V | Intermittent | 100dB | IP44 | AB6 Series | 80mA | 64mm | -20°C | 45°C | ||||||