Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-50Z2WCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AK2831
Product RangeMP Buzzers
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.570 |
Price for:Each
Minimum: 1
Multiple: 1
$70.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-50Z2WCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AK2831
Product RangeMP Buzzers
Supply Voltage VAC110V
Supply Voltage VDC-
TonesIntermittent
Sound Pressure Level (SPL)80dB
Product RangeMP Buzzers
Resonant Frequency-
Current Consumption20mA
External Depth68mm
Operating Temperature Min-25°C
Operating Temperature Max65°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage VAC
110V
Tones
Intermittent
IP / NEMA Rating
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Resonant Frequency
-
External Depth
68mm
Operating Temperature Max
65°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
80dB
Product Range
MP Buzzers
Current Consumption
20mA
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
