Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-50Z2U
Newark Part No.85AK2830
Product RangeMP Buzzers
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.090 |
Price for:Each
Minimum: 1
Multiple: 1
$71.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-50Z2U
Newark Part No.85AK2830
Product RangeMP Buzzers
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesIntermittent
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeMP Buzzers
Resonant Frequency-
Current Consumption60mA
External Depth68mm
Operating Temperature Min-25°C
Operating Temperature Max65°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage VAC
24V
Tones
Intermittent
IP / NEMA Rating
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Resonant Frequency
-
External Depth
68mm
Operating Temperature Max
65°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
80dB
Product Range
MP Buzzers
Current Consumption
60mA
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate