Adjustable Audio Signal Indicator Units:
196 Products FoundFind a huge range of Audio Signal Indicator Units at Newark Electronics Mexico. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Moflash Signalling, Auer Signal, Fulleon, Edwards Signaling Products & Clifford And Snell
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47T4095 | EATON CUTLER HAMMER | Each | 1+ $126.780 | 30V | 30V | Continuous | 83dB | IP40, NEMA 12 | RMQ-Titan M22 Series | - | - | 1.2" | -25°C | 70°C | ||||
92F6383 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $457.620 5+ $443.680 | 120V | - | Continuous | 103dBA | NEMA 4X, NEMA 12, NEMA 12K | 876 Series | - | 130mA | 84mm | - | - | ||||
92F6372 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $79.250 5+ $71.320 10+ $67.360 | - | 24V | Continuous | - | - | E100 Series | 2.8kHz | 18mA | 44mm | 0°C | 55°C | ||||
BANNER ENGINEERING | Each | 1+ $159.980 | - | 30V | Continuous | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
92F6374 | Each | 1+ $384.220 5+ $372.520 | 120V | - | Continuous | 88dBA | - | 340 Series | - | 62mA | 102mm | - | - | |||||
92B9854 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $464.220 5+ $441.020 | - | 24V | Continuous | 101dBA | - | 877 Series | - | 160mA | 84mm | - | - | ||||
41B8185 | Each | 1+ $47.600 5+ $46.160 10+ $43.780 | - | - | - | 92dB | - | - | - | - | - | - | - | |||||
67X5682 | Each | 1+ $134.180 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||||
67X5681 | Each | 1+ $185.880 | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | - | -30°C | 60°C | |||||
Each | 1+ $90.770 10+ $83.140 25+ $82.050 50+ $80.110 100+ $75.110 More Pricing... | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | ||||||
PATLITE (U.S.A.) | Each | 1+ $283.390 | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
Each | 1+ $50.750 5+ $46.400 10+ $45.150 25+ $44.330 50+ $42.370 More Pricing... | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | ||||||
Each | 1+ $97.710 10+ $89.560 25+ $88.400 50+ $86.330 100+ $80.980 More Pricing... | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | ||||||
Each | 1+ $50.570 5+ $46.220 10+ $44.970 25+ $44.150 50+ $42.190 More Pricing... | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C | ||||||
67X5620 | Each | 1+ $155.470 5+ $139.920 10+ $132.150 | 120V | - | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 21mA | - | -30°C | 60°C | |||||
67X5680 | Each | 1+ $176.890 5+ $159.190 10+ $150.350 | 120V | - | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 41mA | - | -30°C | 60°C | |||||
31M5910 RoHS | Each | 1+ $50.750 5+ $46.400 10+ $45.150 25+ $44.330 50+ $42.370 More Pricing... | - | 24V | Multiple | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
18K7926 | Each | 1+ $379.720 5+ $342.620 10+ $302.930 25+ $281.930 50+ $257.240 | 230V | - | Single | 120dB | IP65 | - | - | 460mA | 95mm | -30°C | 45°C | |||||
MOFLASH SIGNALLING | Each | 1+ $26.810 5+ $24.510 10+ $24.030 25+ $23.540 50+ $22.370 More Pricing... | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | |||||
Each | 1+ $23.470 5+ $21.460 10+ $21.050 25+ $20.610 50+ $19.590 More Pricing... | - | 28V | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 35mm | -20°C | 60°C | ||||||
Each | 1+ $205.110 10+ $177.410 25+ $170.790 50+ $163.600 100+ $150.600 More Pricing... | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | ||||||
Each | 1+ $120.400 10+ $110.360 25+ $108.930 50+ $106.380 100+ $99.780 More Pricing... | - | 24V | Multiple Tones | 100dB | IP65 | YA30 Series | - | 32mA | 85mm | -25°C | 55°C | ||||||
18K7923 | Each | 1+ $336.100 5+ $303.260 10+ $268.130 25+ $249.550 50+ $227.700 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | |||||
18K7934 | Each | 1+ $50.720 5+ $46.370 10+ $45.120 25+ $44.300 50+ $42.350 More Pricing... | - | 35VDC | Multiple Tones | 106dB | IP65 | - | - | 6mA | 100mm | -25°C | 70°C | |||||
Each | 1+ $236.610 10+ $204.650 25+ $197.020 50+ $188.730 100+ $173.720 More Pricing... | 230V | - | Multiple Tones | 110dB | IP65 | - | - | 7mA | 128mm | -35°C | 66°C | ||||||