Print Page
Image is for illustrative purposes only. Please refer to product description.

195 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $24.470 |
| 10+ | $23.970 |
| 25+ | $23.490 |
| 50+ | $23.000 |
| 100+ | $22.510 |
| 250+ | $22.020 |
| 500+ | $21.530 |
| 1000+ | $21.040 |
Price for:Each
Minimum: 5
Multiple: 5
$122.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBB-11819-3Copy
Newark Part No.48X9586
Technical Datasheet
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
No. of Switch Holes3Holes
Cutout Diameter22.5mm
Cover / Base ColorGrey
External Height - Metric180mm
IP RatingIP67
External Width - Metric80mm
External Depth - Metric85mm
NEMA RatingNEMA 4X, 6
External Height - Imperial7.09"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PBB-11819-3 is a polycarbonate three push button box.
- External dimension is 7.09" x 3.15" x 3.35", internal dimension is 5.67" x 1.73" x 2.75" (L x W x D)
- Suited for three 22mm push buttons, four-way keyed
- Body made of gray polycarbonate resin 10% glass fiber filled
- Cover made of gray polycarbonate
- High impact resistance, IP67 TUV rating keeps out dust and water in extreme conditions
- UL508 / NEMA type 4X and type 6 listed #E343339
- CE low voltage directive 2006/95/EC compliant
- Non-chlorinated and non-brominated flame retardant with UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure and immersion per UL 746C
- Nonmetallic captive screws without the risk of stripping
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
Cutout Diameter
22.5mm
External Height - Metric
180mm
External Width - Metric
80mm
NEMA Rating
NEMA 4X, 6
External Width - Imperial
3.15"
Product Range
-
No. of Switch Holes
3Holes
Cover / Base Color
Grey
IP Rating
IP67
External Depth - Metric
85mm
External Height - Imperial
7.09"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability