• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Control Stations & Bodies
                                                                                                  4. Control Stations
                                                                                                  Print Page

                                                                                                  STE-1316916RFHB

                                                                                                  Control Station, STEUTE, 4 Position, ABS (Acrylonitrile Butadiene Styrene), STE Series

                                                                                                  ZF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ZF STE-1316916RFHB
                                                                                                  ManufacturerZF
                                                                                                  Manufacturer Part NoSTE-1316916RFHB
                                                                                                  Newark Part No.06AC3181
                                                                                                  Product RangeSTE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$518.030
                                                                                                  5+$498.810
                                                                                                  10+$481.870
                                                                                                  25+$457.690
                                                                                                  50+$433.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $518.03
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ZF
                                                                                                  ManufacturerZF
                                                                                                  Manufacturer Part NoSTE-1316916RFHB
                                                                                                  Newark Part No.06AC3181
                                                                                                  Product RangeSTE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Configuration-
                                                                                                  No. of Positions4 Position
                                                                                                  Approvals / Standards-
                                                                                                  IP Rating-
                                                                                                  Switch CaseABS (Acrylonitrile Butadiene Styrene)
                                                                                                  Product RangeSTE Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The STE-1316916RFHB from ZF Switches and Sensors is a hand remote control with lanyard keychain mounting. It uses sWave wireless technology and features keypad with four function keys. The output signal can be individually configured at the receiver. It is approved by USA:FCC: XK5-RFRXSW915, Canada: IC: 5158A-RFRXSW915EN 60947-5-1, EN 61000-6-2/-6-3, EN 61000-4-2/20, EN 301 489-1, EN 301 489-3, EN 300 220-1 and EN 300 220-2 standards. The enclosure is of ABS graphite grey, similar to RAL 7024, decor seal made of TPE signal red similar to RAL 3001. It has CR 2032 lithium battery voltage supply (replaceable) and capacity of 230mAh. The mechanical life is greater than 1 million operations, battery life is grater than 800000 operations. The actuating time is minimum 80ms.

                                                                                                  • Thermoplastic enclosure
                                                                                                  • Surrounding sealing (shock protection)
                                                                                                  • Power supply by lithium battery
                                                                                                  • Easy programming of receiver
                                                                                                  • IP 54 degree of protection to IEC/EN 60529
                                                                                                  • Ambient temperature range from -20°C to +65°C
                                                                                                  • 12000 telegrams at repetitions/h operation cycles
                                                                                                  • Frequency of 915MHz (USA, canada and australia)
                                                                                                  • Transmission power of less than 10mW and data rate of 66Kbps
                                                                                                  • Channel bandwidth of 266KHz and maximum sensing range of 450m outside, 50m inside

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Approvals / Standards

                                                                                                  -

                                                                                                  Switch Case

                                                                                                  ABS (Acrylonitrile Butadiene Styrene)

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Positions

                                                                                                  4 Position

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  STE Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate