Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S2B2L2Copy
Newark Part No.73R5299
Product RangeHarmony XB5 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $822.750 |
| 5+ | $719.910 |
| 10+ | $596.490 |
| 25+ | $534.790 |
| 50+ | $493.650 |
Price for:Each
Minimum: 1
Multiple: 1
$822.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S2B2L2Copy
Newark Part No.73R5299
Product RangeHarmony XB5 Series
Technical Datasheet
Switching Current Max200mA
Rated Supply Voltage24VDC
Function of ModuleMonostable
Output TypePNP
Operator TypeMomentary
Contact Current Max200mA
Memory Capacity200 users
Connection MethodCable
IP / NEMA RatingIP65, NEMA 12
Product RangeHarmony XB5 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The XB5S2B2L2 is a Biometric Switch with a momentary fingerprint reader operator and 1 pre-wired PvR insulated cable connection. This monostable switch features plastic bezel and polyamide PA66 enclosure. The XB5S series switch is suitable for use with the Harmony XB5S range products. It meets the IEC 61000-6-2, IEC 61000-6-4, CSA and UL standards. The Harmony biometric switch enables the restriction of access to sensitive zones and machine functions to only authorize personnel. It features reverse polarity short-circuit overload protection.
- Green premium product
- IP65 and IP20 Protection rating
- -5 to 50°C Ambient air temperature range for operation
Applications
Industrial, Commercial
Technical Specifications
Switching Current Max
200mA
Function of Module
Monostable
Operator Type
Momentary
Memory Capacity
200 users
IP / NEMA Rating
IP65, NEMA 12
SVHC
No SVHC (07-Jul-2017)
Rated Supply Voltage
24VDC
Output Type
PNP
Contact Current Max
200mA
Connection Method
Cable
Product Range
Harmony XB5 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability