Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCRF17Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80C6720
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $790.640 |
| 2+ | $774.830 |
| 5+ | $759.010 |
Price for:Each
Minimum: 1
Multiple: 1
$790.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCRF17Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80C6720
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact Configuration-
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.7N-m
Product RangeOsiSense XC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCRF17 is a 1NC+NO snap-action positive opening Limit Switch with metal stay put T rods lever. It has screw-clamp terminals. It is suitable for hoisting and mechanical handling applications. It is also suitable for hoisting handling, mining minerals metals and all others strong environmental constraints (foundry).
- Fixed body type
- Rotary head
- 2 Directions lateral approach
- Zinc alloy body
- By any moving part switch actuation
- 1 Entry tapped for Pg 13.5 cable gland
- 10A by gG cartridge fuse Short-circuit protection
- IP54 Protection rating
Applications
Mining, Oil & Gas, Automotive
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
3A
Operating Force Max
0.7N-m
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate