Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZC-N2255Copy
Newark Part No.88F5237
Product RangeZC Series
Your Part Number
309 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $160.580 |
| 5+ | $155.750 |
| 10+ | $150.920 |
| 25+ | $145.890 |
| 50+ | $138.820 |
| 100+ | $136.050 |
| 10000+ | $133.270 |
Price for:Each
Minimum: 1
Multiple: 1
$160.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZC-N2255Copy
Newark Part No.88F5237
Product RangeZC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max700gf
Product RangeZC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The ZC-N2255 is a single-pole double-throw (SPDT) miniature enclosed Limit Switch with sealed roller plug actuator. Requires less operating force than conventional limit switches for improve precession.
- Long service life
- Economical
- 10000000 operations Minimum mechanical life
- 0.01mm High accurate repeatability
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
700gf
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
480V
Product Range
ZC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate