Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLF3737313Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52T5931
Product RangePreventa XCS Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $787.990 |
| 5+ | $772.230 |
| 10+ | $756.470 |
| 25+ | $740.710 |
| 50+ | $724.950 |
Price for:Each
Minimum: 1
Multiple: 1
$787.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLF3737313Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52T5931
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact Configuration2NC / 1NO
Switch TerminalsCable
Contact Voltage AC Max240V
Contact Current AC Max750mA
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max100mA
SVHCTo Be Advised
Product Overview
The XCSLF3737313 is a 3-pole 2NC+1NO Safety Switch with key operated turret head operator and slow-break, break before make contacts. This slim design XCSLF series Preventa™ safety detection range Zamak body safety switch features 3 entries tapped 1/2-inch NPT cable entry, spring terminals, locking on de-energisation and unlocking on energisation of solenoid. This switch comes with 1 LED green (actuator inserted and locked) and 1 LED orange (actuator withdrawn) local signaling. It is used for controlling the safe opening and interlocking of guards and covers in your installations.
- 1 Load factor
- 0.01m/s Minimum actuation speed
- 0.5m/s Maximum actuation speed
- 1000000 cycles Mechanical durability
- IP67, IP66 conforming to EN/IEC 60529 and EN/IEC 60947-5-1 Protection rating
- Class I conforming to EN/IEC 60536 protection against electric shock
- TC Protective treatment
Applications
Industrial
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Cable
Contact Current AC Max
750mA
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
2NC / 1NO
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
100mA
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate